TACL475M010ATA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.99000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.12.55000
Datasheet

Direct


KYOCERA AVX
In Stock: 4.327
Unit Price: kr.10.78000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.7.78628
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.9.60738
Datasheet

Upgrade


Vishay Sprague
In Stock: 35.874
Unit Price: kr.11.22000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.72.15000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.7.61000
Datasheet
4.7 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TACL475M010ATA

DigiKey Part Number
TACL475M010ATA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TACL475M010ATA
Description
CAP TANT 4.7UF 20% 10V 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 6Ohm
Datasheet
 Datasheet
EDA/CAD Models
TACL475M010ATA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
6Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Capacitance
Height - Seated (Max)
0.039" (1.00mm)
Tolerance
±20%
Manufacturer Size Code
L
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F981A475MMAKYOCERA AVX0478-8651-1-NDkr.3.99000Direct
TACL475M010RTAKYOCERA AVX0478-11048-1-NDkr.12.55000Direct
TACL475M010XTAKYOCERA AVX4.327478-2557-1-NDkr.10.78000Direct
TACL475M010XTXKYOCERA AVX0TACL475M010XTX-NDkr.7.78628Direct
TPCL475M010R5000KYOCERA AVX0TPCL475M010R5000-NDkr.9.60738Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.11.13050kr.38,956.75
Manufacturers Standard Package
Unit Price without VAT:kr.11.13050
Unit Price with VAT:kr.13.91313