TAC_TLC Series 1608-10(EIA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TACL475K010RTA

DigiKey Part Number
478-7523-2-ND - Tape & Reel (TR)
478-7523-1-ND - Cut Tape (CT)
478-7523-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TACL475K010RTA
Description
CAP TANT 4.7UF 10% 10V 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 6Ohm
Datasheet
 Datasheet
EDA/CAD Models
TACL475K010RTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
6Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.039" (1.00mm)
Lead Spacing
-
Manufacturer Size Code
L
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.636
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.50000kr.10.50
10kr.6.97600kr.69.76
50kr.5.58200kr.279.10
100kr.5.15260kr.515.26
500kr.4.42624kr.2,213.12
1.000kr.4.20154kr.4,201.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.3.96881kr.13,890.83
7.000kr.3.83596kr.26,851.72
10.500kr.3.76938kr.39,578.49
Manufacturers Standard Package
Unit Price without VAT:kr.10.50000
Unit Price with VAT:kr.13.12500