Direct
Direct
Direct
Upgrade
Upgrade
Similar

TACL226M004XTX | |
|---|---|
DigiKey Part Number | TACL226M004XTX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TACL226M004XTX |
Description | CAP TANT 22UF 20% 4V 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 4 V 0603 (1608 Metric) 7.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACL226M004XTX Models |
Category | ESR (Equivalent Series Resistance) 7.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Capacitance | Height - Seated (Max) 0.039" (1.00mm) |
Tolerance ±20% | Manufacturer Size Code L |
Voltage - Rated 4 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F980G226MMA | KYOCERA AVX | 0 | 478-8632-1-ND | kr.3.99000 | Direct |
| TACL226M004RTA | KYOCERA AVX | 0 | TACL226M004RTA-ND | kr.7.61561 | Direct |
| TACL226M004XTA | KYOCERA AVX | 37 | 478-2550-1-ND | kr.15.53000 | Direct |
| TACL226M005RTA | KYOCERA AVX | 0 | TACL226M005RTA-ND | kr.5.67499 | Upgrade |
| TLCL226M006XTA | KYOCERA AVX | 200 | 478-3343-1-ND | kr.10.59000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.78628 | kr.3,893.14 |
| Unit Price without VAT: | kr.7.78628 |
|---|---|
| Unit Price with VAT: | kr.9.73285 |




