
TACL105M010FTA | |
|---|---|
DigiKey Part Number | 478-TACL105M010FTATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TACL105M010FTA |
Description | CAP TANT 1UF 20% 10V 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 7.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TACL105M010FTA Models |
Category | ESR (Equivalent Series Resistance) 7.5Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Voltage - Rated | Manufacturer Size Code L |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.11.25340 | kr.5,626.70 |
| Unit Price without VAT: | kr.11.25340 |
|---|---|
| Unit Price with VAT: | kr.14.06675 |

