
| TACL105K010XTA | |
|---|---|
| DigiKey Part Number | 478-4183-2-ND - Tape & Reel (TR) 478-4183-1-ND - Cut Tape (CT) 478-4183-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TACL105K010XTA | 
| Description | CAP TANT 1UF 10% 10V 0603 | 
| Manufacturer Standard Lead Time | 23 Weeks | 
| Customer Reference | |
| Detailed Description | 1 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 7.5Ohm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TACL105K010XTA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | 10 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 7.5Ohm | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 0603 (1608 Metric) | |
| Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
| Height - Seated (Max) | 0.039" (1.00mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | L | |
| Features | General Purpose | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.12.93000 | kr.12.93 | 
| 10 | kr.8.75500 | kr.87.55 | 
| 50 | kr.7.09000 | kr.354.50 | 
| 100 | kr.6.57470 | kr.657.47 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.5.81850 | kr.2,909.25 | 
| 1.000 | kr.5.54362 | kr.5,543.62 | 
| 1.500 | kr.5.40599 | kr.8,108.98 | 
| 2.500 | kr.5.25335 | kr.13,133.38 | 
| 3.500 | kr.5.16412 | kr.18,074.42 | 
| 5.000 | kr.5.07830 | kr.25,391.50 | 
| 6.000 | kr.5.03762 | kr.30,225.72 | 
| 12.000 | kr.4.90059 | kr.58,807.08 | 
| 12.500 | kr.4.89333 | kr.61,166.62 | 
| Unit Price without VAT: | kr.12.93000 | 
|---|---|
| Unit Price with VAT: | kr.16.16250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark