TACL105K010CTA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.22.49533
Datasheet
Image for TACL105K010CTA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TACL105K010CTA

DigiKey Part Number
478-TACL105K010CTATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TACL105K010CTA
Description
CAP TANT 1UF 10% 10V 0603
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 7.5Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TACL105K010CTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
7.5Ohm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Tolerance
±10%
Height - Seated (Max)
0.039" (1.00mm)
Voltage - Rated
10 V
Manufacturer Size Code
L
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TACL105K010ATAKYOCERA AVX0478-TACL105K010ATATR-NDkr.22.49533Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.12.30214kr.6,151.07
Manufacturers Standard Package
Unit Price without VAT:kr.12.30214
Unit Price with VAT:kr.15.37768