New at DigiKey
SWAA080333M016B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWAD120334M010B

DigiKey Part Number
478-SWAD120334M010B-ND
Manufacturer
Manufacturer Product Number
SWAD120334M010B
Description
SERIES: SWA/ CASE: D12/ CAP: 033
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
330 mF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
15.2 A @ 120 Hz
Ripple Current @ High Frequency
17.48 A @ 10 kHz
Lead Spacing
1.252" (31.80mm)
Size / Dimension
2.992" Dia (76.00mm)
Height - Seated (Max)
4.843" (123.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
16kr.152.02000kr.2,432.32
Manufacturers Standard Package
Unit Price without VAT:kr.152.02000
Unit Price with VAT:kr.190.02500