SR655E105ZARTR1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.45855
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.66971
Datasheet

Direct


KYOCERA AVX
In Stock: 1.844
Unit Price: kr.7.86000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.51327
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.73029
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.22316
Datasheet
1 µF -20%, +80% 50V Ceramic Capacitor Z5U Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR655E105ZARTR1

DigiKey Part Number
SR655E105ZARTR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR655E105ZARTR1
Description
CAP CER 1UF 50V Z5U RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 µF -20%, +80% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
10°C ~ 85°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.300" L x 0.150" W (7.62mm x 3.81mm)
Capacitance
Height - Seated (Max)
0.400" (10.16mm)
Tolerance
-20%, +80%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR215E105ZARTR1KYOCERA AVX0SR215E105ZARTR1-NDkr.2.45855Direct
SR305E105ZAATR1KYOCERA AVX0SR305E105ZAATR1-NDkr.2.66971Direct
SR305E105ZARTR1KYOCERA AVX1.844478-SR305E105ZARTR1CT-NDkr.7.86000Direct
SR325E105ZAATR1KYOCERA AVX0SR325E105ZAATR1-NDkr.2.51327Direct
SR301E105ZAATR1KYOCERA AVX0SR301E105ZAATR1-NDkr.2.73029Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.5.84054kr.11,681.08
Manufacturers Standard Package
Unit Price without VAT:kr.5.84054
Unit Price with VAT:kr.7.30068