
SR655C106KARTR1 | |
|---|---|
DigiKey Part Number | 478-7139-2-ND - Tape & Reel (TR) 478-7139-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR655C106KARTR1 |
Description | CAP CER 10UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR655C106KARTR1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.300" L x 0.150" W (7.62mm x 3.81mm) | |
Height - Seated (Max) | 0.400" (10.16mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.26000 | kr.27.26 |
| 10 | kr.18.11800 | kr.181.18 |
| 50 | kr.16.38020 | kr.819.01 |
| 100 | kr.15.42270 | kr.1,542.27 |
| 500 | kr.14.08090 | kr.7,040.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.12.45975 | kr.24,919.50 |
| Unit Price without VAT: | kr.27.26000 |
|---|---|
| Unit Price with VAT: | kr.34.07500 |

