Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR655C106KARTR1

DigiKey Part Number
478-7139-2-ND - Tape & Reel (TR)
478-7139-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR655C106KARTR1
Description
CAP CER 10UF 50V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
SR655C106KARTR1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.300" L x 0.150" W (7.62mm x 3.81mm)
Height - Seated (Max)
0.400" (10.16mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.520
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.27.26000kr.27.26
10kr.18.11800kr.181.18
50kr.16.38020kr.819.01
100kr.15.42270kr.1,542.27
500kr.14.08090kr.7,040.45
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.12.45975kr.24,919.50
Manufacturers Standard Package
Unit Price without VAT:kr.27.26000
Unit Price with VAT:kr.34.07500