
SR651E105MART | |
|---|---|
DigiKey Part Number | 478-7709-ND |
Manufacturer | |
Manufacturer Product Number | SR651E105MART |
Description | CAP CER 1UF 100V Z5U RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.300" L x 0.150" W (7.62mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.400" (10.16mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR301E105MAR | KYOCERA AVX | 662 | 478-4868-ND | kr.6.35000 | Direct |
| SR301E105MARTR1 | KYOCERA AVX | 21 | 478-7354-1-ND | kr.7.44000 | Direct |
| SR651E105MAATR1 | KYOCERA AVX | 1.919 | 478-SR651E105MAATR1CT-ND | kr.5.70000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.47000 | kr.6.47 |
| 10 | kr.4.16700 | kr.41.67 |
| 50 | kr.3.23840 | kr.161.92 |
| 100 | kr.2.95370 | kr.295.37 |
| 500 | kr.2.47182 | kr.1,235.91 |
| 1.000 | kr.2.32292 | kr.2,322.92 |
| 3.000 | kr.2.13893 | kr.6,416.79 |
| 5.000 | kr.2.07088 | kr.10,354.40 |
| Unit Price without VAT: | kr.6.47000 |
|---|---|
| Unit Price with VAT: | kr.8.08750 |

