
SR651C474KARTR1 | |
|---|---|
DigiKey Part Number | 478-SR651C474KARTR1TR-ND - Tape & Reel (TR) 478-SR651C474KARTR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR651C474KARTR1 |
Description | CAP CER 0.47UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.300" L x 0.150" W (7.62mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.400" (10.16mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.21000 | kr.19.21 |
| 10 | kr.13.35800 | kr.133.58 |
| 50 | kr.11.02660 | kr.551.33 |
| 100 | kr.10.30440 | kr.1,030.44 |
| 500 | kr.9.08408 | kr.4,542.04 |
| 1.000 | kr.8.70615 | kr.8,706.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.8.39496 | kr.16,789.92 |
| 4.000 | kr.8.13860 | kr.32,554.40 |
| 6.000 | kr.8.01019 | kr.48,061.14 |
| Unit Price without VAT: | kr.19.21000 |
|---|---|
| Unit Price with VAT: | kr.24.01250 |

