SR595E474MAATR1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.77030
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 71
Unit Price: kr.2.88000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.20045
Datasheet

Similar


KEMET
In Stock: 6.847
Unit Price: kr.3.26000
Datasheet

Similar


KEMET
In Stock: 1.249
Unit Price: kr.3.26000
Datasheet

Similar


KEMET
In Stock: 1.842
Unit Price: kr.3.97000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.0.00000
Datasheet
SR65
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR595E474MAATR1

DigiKey Part Number
SR595E474MAATR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR595E474MAATR1
Description
CAP CER 0.47UF 50V Z5U RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.20045kr.3,601.35
Manufacturers Standard Package
Unit Price without VAT:kr.1.20045
Unit Price with VAT:kr.1.50056