
SR591C104KARTR1 | |
|---|---|
DigiKey Part Number | 478-11043-2-ND - Tape & Reel (TR) 478-11043-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR591C104KARTR1 |
Description | CAP CER 0.1UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.2.25100 | kr.22.51 |
| 50 | kr.1.70160 | kr.85.08 |
| 100 | kr.1.53060 | kr.153.06 |
| 500 | kr.1.24356 | kr.621.78 |
| 1.000 | kr.1.15487 | kr.1,154.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.03563 | kr.3,106.89 |
| 6.000 | kr.0.98101 | kr.5,886.06 |
| 9.000 | kr.0.91036 | kr.8,193.24 |
| 15.000 | kr.0.88622 | kr.13,293.30 |
| 21.000 | kr.0.88375 | kr.18,558.75 |
| 30.000 | kr.0.86144 | kr.25,843.20 |
| 36.000 | kr.0.86030 | kr.30,970.80 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |

