Upgrade
Upgrade
Upgrade

SR505C475MAR | |
|---|---|
DigiKey Part Number | SR505C475MAR-ND |
Manufacturer | |
Manufacturer Product Number | SR505C475MAR |
Description | CAP CER 4.7UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.500" L x 0.200" W (12.70mm x 5.08mm) |
Capacitance | Height - Seated (Max) 0.560" (14.22mm) |
Tolerance ±20% | Lead Spacing 0.400" (10.16mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR505C475KAA | KYOCERA AVX | 0 | SR505C475KAA-ND | kr.29.97946 | Upgrade |
| SR505C475KAR | KYOCERA AVX | 0 | SR505C475KAR-ND | kr.31.64408 | Upgrade |
| C350C475K5R5TA | KEMET | 362 | 399-9838-ND | kr.47.49000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.34.02666 | kr.17,013.33 |
| Unit Price without VAT: | kr.34.02666 |
|---|---|
| Unit Price with VAT: | kr.42.53333 |



