
SR407C274MAR | |
|---|---|
DigiKey Part Number | SR407C274MAR-ND |
Manufacturer | |
Manufacturer Product Number | SR407C274MAR |
Description | CAP CER 0.27UF 500V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±20% 500V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.400" L x 0.150" W (10.16mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.460" (11.68mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.30.19298 | kr.15,096.49 |
| Unit Price without VAT: | kr.30.19298 |
|---|---|
| Unit Price with VAT: | kr.37.74123 |

