SR305E155MARTR1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.8.50000
Datasheet

Direct


KEMET
In Stock: 499
Unit Price: kr.7.16000
Datasheet
1.5 µF ±20% 50V Ceramic Capacitor Z5U Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR305E155MARTR1

DigiKey Part Number
SR305E155MARTR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR305E155MARTR1
Description
CAP CER 1.5UF 50V Z5U RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.5 µF ±20% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
10°C ~ 85°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.300" L x 0.150" W (7.62mm x 3.81mm)
Capacitance
Height - Seated (Max)
0.360" (9.14mm)
Tolerance
±20%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR305E155MAAKYOCERA AVX0478-11713-NDkr.8.50000Direct
C330C155M5U5TAKEMET499399-4397-NDkr.7.16000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.07760kr.6,155.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.07760
Unit Price with VAT:kr.3.84700