
SR305C105MARTR1 | |
|---|---|
DigiKey Part Number | 478-SR305C105MARTR1TR-ND - Tape & Reel (TR) 478-SR305C105MARTR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR305C105MARTR1 |
Description | CAP CER 1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.300" L x 0.150" W (7.62mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.42000 | kr.14.42 |
| 10 | kr.9.78800 | kr.97.88 |
| 50 | kr.7.95360 | kr.397.68 |
| 100 | kr.7.38690 | kr.738.69 |
| 500 | kr.6.42794 | kr.3,213.97 |
| 1.000 | kr.6.13110 | kr.6,131.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.88669 | kr.11,773.38 |
| 4.000 | kr.5.68541 | kr.22,741.64 |
| 6.000 | kr.5.58456 | kr.33,507.36 |
| 10.000 | kr.5.47275 | kr.54,727.50 |
| Unit Price without VAT: | kr.14.42000 |
|---|---|
| Unit Price with VAT: | kr.18.02500 |

