Direct

SR305C105JARTR1 | |
|---|---|
DigiKey Part Number | SR305C105JARTR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR305C105JARTR1 |
Description | CAP CER 1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.300" L x 0.150" W (7.62mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR215C105JAR | KYOCERA AVX | 813 | 478-SR215C105JAR-ND | kr.10.97000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.7.74688 | kr.15,493.76 |
| Unit Price without VAT: | kr.7.74688 |
|---|---|
| Unit Price with VAT: | kr.9.68360 |


