
SR301C474KAATR1 | |
|---|---|
DigiKey Part Number | 478-SR301C474KAATR1TR-ND - Tape & Reel (TR) 478-SR301C474KAATR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR301C474KAATR1 |
Description | CAP CER 0.47UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.300" L x 0.150" W (7.62mm x 3.81mm) | |
Height - Seated (Max) | 0.360" (9.14mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.05000 | kr.8.05 |
| 10 | kr.5.26200 | kr.52.62 |
| 50 | kr.4.14380 | kr.207.19 |
| 100 | kr.3.79890 | kr.379.89 |
| 500 | kr.3.21730 | kr.1,608.65 |
| 1.000 | kr.3.03730 | kr.3,037.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.88914 | kr.5,778.28 |
| 4.000 | kr.2.76716 | kr.11,068.64 |
| 6.000 | kr.2.70606 | kr.16,236.36 |
| 10.000 | kr.2.63832 | kr.26,383.20 |
| 14.000 | kr.2.59872 | kr.36,382.08 |
| 20.000 | kr.2.56062 | kr.51,212.40 |
| Unit Price without VAT: | kr.8.05000 |
|---|---|
| Unit Price with VAT: | kr.10.06250 |

