Skycap AR, SR Series 7.62-10.16H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR301C154KARTR1

DigiKey Part Number
478-SR301C154KARTR1TR-ND - Tape & Reel (TR)
478-SR301C154KARTR1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR301C154KARTR1
Description
CAP CER 0.15UF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.300" L x 0.150" W (7.62mm x 3.81mm)
Height - Seated (Max)
0.360" (9.14mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.325
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.04000kr.7.04
10kr.4.41000kr.44.10
50kr.3.55720kr.177.86
100kr.3.25310kr.325.31
500kr.2.82868kr.1,414.34
1.000kr.2.58054kr.2,580.54
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.49885kr.4,997.70
4.000kr.2.37189kr.9,487.56
6.000kr.2.32714kr.13,962.84
10.000kr.2.27315kr.22,731.50
14.000kr.2.23750kr.31,325.00
20.000kr.2.20322kr.44,064.40
24.000kr.2.18696kr.52,487.04
Manufacturers Standard Package
Unit Price without VAT:kr.7.04000
Unit Price with VAT:kr.8.80000