SR271E103MAR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.57433
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.73370
Datasheet

Similar


KYOCERA AVX
In Stock: 2.017
Unit Price: kr.2.92000
Datasheet

Similar


KEMET
In Stock: 2.585
Unit Price: kr.1.90000
Datasheet

Similar


KEMET
In Stock: 1.837
Unit Price: kr.1.90000
Datasheet

Similar


KEMET
In Stock: 2.397
Unit Price: kr.1.90000
Datasheet

Similar


KEMET
In Stock: 3.018
Unit Price: kr.1.90000
Datasheet
10000 pF ±20% 100V Ceramic Capacitor Z5U Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR271E103MAR

DigiKey Part Number
SR271E103MAR-ND
Manufacturer
Manufacturer Product Number
SR271E103MAR
Description
CAP CER 10000PF 100V Z5U RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 100V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
10°C ~ 85°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.260" L x 0.150" W (6.60mm x 3.81mm)
Capacitance
Height - Seated (Max)
0.250" (6.35mm)
Tolerance
±20%
Lead Spacing
0.300" (7.62mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR071E103MAAKYOCERA AVX0SR071E103MAA-NDkr.0.57433Similar
SR151E103MAAKYOCERA AVX0SR151E103MAA-NDkr.0.73370Similar
SR151E103MARKYOCERA AVX2.017478-11011-NDkr.2.92000Similar
C315C103M1U5TAKEMET2.585399-4149-NDkr.1.90000Similar
C317C103M1U5TAKEMET1.837399-4207-NDkr.1.90000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.0.89546kr.1,790.92
Unit Price without VAT:kr.0.89546
Unit Price with VAT:kr.1.11933