
SR217C272KARTR1 | |
|---|---|
DigiKey Part Number | 478-SR217C272KARTR1TR-ND - Tape & Reel (TR) 478-SR217C272KARTR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR217C272KARTR1 |
Description | CAP CER 2700PF 500V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 500V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.70000 | kr.5.70 |
| 10 | kr.3.59700 | kr.35.97 |
| 50 | kr.2.81340 | kr.140.67 |
| 100 | kr.2.56060 | kr.256.06 |
| 500 | kr.2.13286 | kr.1,066.43 |
| 1.000 | kr.2.00070 | kr.2,000.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.87413 | kr.5,622.39 |
| 6.000 | kr.1.79261 | kr.10,755.66 |
| 9.000 | kr.1.74280 | kr.15,685.20 |
| 15.000 | kr.1.70649 | kr.25,597.35 |
| 21.000 | kr.1.68001 | kr.35,280.21 |
| 30.000 | kr.1.65455 | kr.49,636.50 |
| 36.000 | kr.1.64247 | kr.59,128.92 |
| Unit Price without VAT: | kr.5.70000 |
|---|---|
| Unit Price with VAT: | kr.7.12500 |

