
| SR217A151JARTR1 | |
|---|---|
| DigiKey Part Number | 478-SR217A151JARTR1TR-ND - Tape & Reel (TR) 478-SR217A151JARTR1CT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | SR217A151JARTR1 | 
| Description | CAP CER 150PF 500V NP0 RADIAL | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | 150 pF ±5% 500V Ceramic Capacitor C0G, NP0 Radial | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Mounting Type | ||
| Package / Case | Radial | |
| Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
| Height - Seated (Max) | 0.300" (7.62mm) | |
| Thickness (Max) | - | |
| Lead Spacing | 0.200" (5.08mm) | |
| Lead Style | Formed Leads - Kinked | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.6.40000 | kr.6.40 | 
| 10 | kr.4.11500 | kr.41.15 | 
| 50 | kr.3.20380 | kr.160.19 | 
| 100 | kr.2.92350 | kr.292.35 | 
| 500 | kr.2.45018 | kr.1,225.09 | 
| 1.000 | kr.2.30381 | kr.2,303.81 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.2.16546 | kr.6,496.38 | 
| Unit Price without VAT: | kr.6.40000 | 
|---|---|
| Unit Price with VAT: | kr.8.00000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark