Direct
Direct
Upgrade

SR217A101JARTR1 | |
|---|---|
DigiKey Part Number | SR217A101JARTR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR217A101JARTR1 |
Description | CAP CER 100PF 500V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 500V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.09065 | kr.6,271.95 |
| Unit Price without VAT: | kr.2.09065 |
|---|---|
| Unit Price with VAT: | kr.2.61331 |




