0.33 µF ±20% 50V Ceramic Capacitor Z5U Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR215E334MARTR1

DigiKey Part Number
478-7344-2-ND - Tape & Reel (TR)
478-7344-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR215E334MARTR1
Description
CAP CER 0.33UF 50V Z5U RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.33 µF ±20% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
10°C ~ 85°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±20%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR215E334MARKYOCERA AVX3.494478-3194-NDkr.2.73000Direct
C322C334M5U5TAKEMET1.531399-4364-NDkr.2.92000Direct
C322C334M5U5TA7301KEMET3.463399-9882-1-NDkr.2.92000Direct
C320C334M5U5TAKEMET7.498399-4299-NDkr.2.92000Similar
C330C334M5U5TAKEMET1.248399-4410-NDkr.4.12000Similar
In-Stock: 632
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.1.50900kr.15.09
50kr.1.11460kr.55.73
100kr.0.99280kr.99.28
500kr.0.78856kr.394.28
1.000kr.0.72542kr.725.42
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.87657kr.2,629.71
6.000kr.0.82908kr.4,974.48
9.000kr.0.80529kr.7,247.61
15.000kr.0.77893kr.11,683.95
21.000kr.0.76352kr.16,033.92
30.000kr.0.74869kr.22,460.70
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500