0.33 µF ±20% 50V Ceramic Capacitor Z5U Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR215E334MAATR1

DigiKey Part Number
478-10737-2-ND - Tape & Reel (TR)
478-10737-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR215E334MAATR1
Description
CAP CER 0.33UF 50V Z5U RADIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
0.33 µF ±20% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
10°C ~ 85°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.200" (5.08mm)
Tolerance
±20%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 67.039
Factory Stock: 75.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.56000kr.2.56
10kr.1.52600kr.15.26
50kr.1.12680kr.56.34
100kr.1.00380kr.100.38
500kr.0.79728kr.398.64
1.000kr.0.73343kr.733.43
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.65465kr.1,963.95
6.000kr.0.61613kr.3,696.78
9.000kr.0.59684kr.5,371.56
15.000kr.0.57546kr.8,631.90
21.000kr.0.56296kr.11,822.16
30.000kr.0.55094kr.16,528.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.56000
Unit Price with VAT:kr.3.20000