0.1 µF ±20% 50V Ceramic Capacitor Z5U Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR215E104MARTR1

DigiKey Part Number
478-7341-2-ND - Tape & Reel (TR)
478-7341-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR215E104MARTR1
Description
CAP CER 0.1UF 50V Z5U RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
EDA/CAD Models
SR215E104MARTR1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
10°C ~ 85°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±20%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.528
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.80000kr.3.80
10kr.2.35800kr.23.58
50kr.1.77900kr.88.95
100kr.1.60210kr.160.21
500kr.1.30312kr.651.56
1.000kr.1.21075kr.1,210.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.09671kr.3,290.13
6.000kr.1.04089kr.6,245.34
9.000kr.1.01293kr.9,116.37
15.000kr.0.98195kr.14,729.25
21.000kr.0.96383kr.20,240.43
30.000kr.0.94641kr.28,392.30
Manufacturers Standard Package
Unit Price without VAT:kr.3.80000
Unit Price with VAT:kr.4.75000