
SR215C473KARAP2 | |
|---|---|
DigiKey Part Number | 478-SR215C473KARAP2CT-ND - Cut Tape (CT) 478-SR215C473KARAP2TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SR215C473KARAP2 |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AR215C473K4R | KYOCERA AVX | 1.958 | 478-5118-ND | kr.1.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.89600 | kr.18.96 |
| 50 | kr.1.43540 | kr.71.77 |
| 100 | kr.1.25020 | kr.125.02 |
| 500 | kr.0.92590 | kr.462.95 |
| 1.000 | kr.0.78705 | kr.787.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.75670 | kr.2,270.10 |
| 6.000 | kr.0.71402 | kr.4,284.12 |
| 9.000 | kr.0.69264 | kr.6,233.76 |
| 15.000 | kr.0.66895 | kr.10,034.25 |
| 21.000 | kr.0.65510 | kr.13,757.10 |
| 30.000 | kr.0.64177 | kr.19,253.10 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |

