Direct
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

SR215C333KAA | |
|---|---|
DigiKey Part Number | 478-SR215C333KAA-ND |
Manufacturer | |
Manufacturer Product Number | SR215C333KAA |
Description | CAP CER 0.033UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR215C333KARTR1 | KYOCERA AVX | 0 | SR215C333KARTR1-ND | kr.0.68749 | Direct |
| SR211C333KAA | KYOCERA AVX | 0 | 478-2466-ND | kr.0.61847 | Upgrade |
| SR211C333KAR | KYOCERA AVX | 1.487 | 478-3182-ND | kr.2.41000 | Upgrade |
| SR215C333JAA | KYOCERA AVX | 0 | SR215C333JAA-ND | kr.1.36925 | Upgrade |
| SR215C333JARTR1 | KYOCERA AVX | 0 | SR215C333JARTR1-ND | kr.1.28431 | Upgrade |







