SR21x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR215C104MAATR1

DigiKey Part Number
478-SR215C104MAATR1TR-ND - Tape & Reel (TR)
478-SR215C104MAATR1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR215C104MAATR1
Description
CAP CER 0.1UF 50V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.664
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.94000kr.2.94
10kr.1.79200kr.17.92
50kr.1.33640kr.66.82
100kr.1.19680kr.119.68
500kr.0.96052kr.480.26
1.000kr.0.88774kr.887.74
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.81374kr.2,441.22
Manufacturers Standard Package
Unit Price without VAT:kr.2.94000
Unit Price with VAT:kr.3.67500