
| SR215C102KARTR1 | |
|---|---|
| DigiKey Part Number | 478-11034-2-ND - Tape & Reel (TR) 478-11034-1-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | SR215C102KARTR1 | 
| Description | CAP CER 1000PF 50V X7R RADIAL | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R Radial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SR215C102KARTR1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | Radial | |
| Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
| Height - Seated (Max) | 0.300" (7.62mm) | |
| Thickness (Max) | - | |
| Lead Spacing | 0.200" (5.08mm) | |
| Lead Style | Formed Leads - Kinked | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.98000 | kr.1.98 | 
| 10 | kr.1.17800 | kr.11.78 | 
| 50 | kr.0.88060 | kr.44.03 | 
| 100 | kr.0.80510 | kr.80.51 | 
| 500 | kr.0.73574 | kr.367.87 | 
| 1.000 | kr.0.68973 | kr.689.73 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.59025 | kr.1,770.75 | 
| 6.000 | kr.0.58275 | kr.3,496.50 | 
| 9.000 | kr.0.49907 | kr.4,491.63 | 
| 15.000 | kr.0.49540 | kr.7,431.00 | 
| 21.000 | kr.0.49218 | kr.10,335.78 | 
| 30.000 | kr.0.39029 | kr.11,708.70 | 
| 36.000 | kr.0.38947 | kr.14,020.92 | 
| Unit Price without VAT: | kr.1.98000 | 
|---|---|
| Unit Price with VAT: | kr.2.47500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark