
SR215C102KAATR1 | |
|---|---|
DigiKey Part Number | 478-SR215C102KAATR1TR-ND - Tape & Reel (TR) 478-SR215C102KAATR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR215C102KAATR1 |
Description | CAP CER 1000PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.98000 | kr.1.98 |
| 10 | kr.1.17800 | kr.11.78 |
| 50 | kr.0.86020 | kr.43.01 |
| 100 | kr.0.76220 | kr.76.22 |
| 500 | kr.0.59776 | kr.298.88 |
| 1.000 | kr.0.54714 | kr.547.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.49431 | kr.1,482.93 |
| 6.000 | kr.0.46315 | kr.2,778.90 |
| 9.000 | kr.0.44754 | kr.4,027.86 |
| 15.000 | kr.0.43025 | kr.6,453.75 |
| 21.000 | kr.0.42014 | kr.8,822.94 |
| 30.000 | kr.0.41041 | kr.12,312.30 |
| 36.000 | kr.0.40580 | kr.14,608.80 |
| 72.000 | kr.0.39029 | kr.28,100.88 |
| 75.000 | kr.0.38946 | kr.29,209.50 |
| Unit Price without VAT: | kr.1.98000 |
|---|---|
| Unit Price with VAT: | kr.2.47500 |

