Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

SR215A152KARTR1 | |
|---|---|
DigiKey Part Number | SR215A152KARTR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR215A152KARTR1 |
Description | CAP CER 1500PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR211A152JARTR1 | KYOCERA AVX | 8.114 | 478-SR211A152JARTR1CT-ND | kr.5.26000 | Upgrade |
| SR211A152KARTR1 | KYOCERA AVX | 0 | SR211A152KARTR1-ND | kr.1.32208 | Upgrade |
| SR215A152FAR | KYOCERA AVX | 876 | 478-SR215A152FAR-ND | kr.19.65000 | Upgrade |
| K152K15C0GF5TH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K152K15C0GF5TH5-ND | kr.0.76983 | Direct |
| C322C152J1G5TA | KEMET | 470 | 399-4334-ND | kr.3.36000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.17115 | kr.3,513.45 |
| Unit Price without VAT: | kr.1.17115 |
|---|---|
| Unit Price with VAT: | kr.1.46394 |






