
SR215A151FAA | |
|---|---|
DigiKey Part Number | 478-SR215A151FAA-ND |
Manufacturer | |
Manufacturer Product Number | SR215A151FAA |
Description | CAP CER 150PF 50V NP0 RADIAL |
Customer Reference | |
Detailed Description | 150 pF ±1% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.94000 | kr.10.94 |
| 10 | kr.7.27700 | kr.72.77 |
| 50 | kr.5.82920 | kr.291.46 |
| 100 | kr.5.38300 | kr.538.30 |
| 500 | kr.4.86682 | kr.2,433.41 |
| Unit Price without VAT: | kr.10.94000 |
|---|---|
| Unit Price with VAT: | kr.13.67500 |

