
SR215A102KAR | |
|---|---|
DigiKey Part Number | 478-SR215A102KAR-ND |
Manufacturer | |
Manufacturer Product Number | SR215A102KAR |
Description | CAP CER 1000PF 50V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR215A102KAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.33000 | kr.3.33 |
| 10 | kr.2.03500 | kr.20.35 |
| 50 | kr.1.52700 | kr.76.35 |
| 100 | kr.1.37090 | kr.137.09 |
| 500 | kr.1.10668 | kr.553.34 |
| 1.000 | kr.1.02528 | kr.1,025.28 |
| 3.000 | kr.0.92465 | kr.2,773.95 |
| 5.000 | kr.0.88746 | kr.4,437.30 |
| Unit Price without VAT: | kr.3.33000 |
|---|---|
| Unit Price with VAT: | kr.4.16250 |

