
SR215A102JARTR1 | |
|---|---|
DigiKey Part Number | 478-SR215A102JARTR1TR-ND - Tape & Reel (TR) 478-SR215A102JARTR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR215A102JARTR1 |
Description | CAP CER 1000PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.78000 | kr.3.78 |
| 10 | kr.2.34200 | kr.23.42 |
| 50 | kr.1.77160 | kr.88.58 |
| 100 | kr.1.59550 | kr.159.55 |
| 500 | kr.1.31302 | kr.656.51 |
| 1.000 | kr.1.20794 | kr.1,207.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.11684 | kr.3,350.52 |
| 6.000 | kr.1.06045 | kr.6,362.70 |
| 9.000 | kr.1.02255 | kr.9,202.95 |
| 15.000 | kr.1.00090 | kr.15,013.50 |
| 21.000 | kr.0.98260 | kr.20,634.60 |
| 30.000 | kr.0.96499 | kr.28,949.70 |
| 36.000 | kr.0.95665 | kr.34,439.40 |
| Unit Price without VAT: | kr.3.78000 |
|---|---|
| Unit Price with VAT: | kr.4.72500 |

