
SR212A151JARTR1 | |
|---|---|
DigiKey Part Number | 478-SR212A151JARTR1TR-ND - Tape & Reel (TR) 478-SR212A151JARTR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR212A151JARTR1 |
Description | CAP CER 150PF 200V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.97000 | kr.3.97 |
| 10 | kr.2.45800 | kr.24.58 |
| 50 | kr.1.86360 | kr.93.18 |
| 100 | kr.1.68060 | kr.168.06 |
| 500 | kr.1.42772 | kr.713.86 |
| 1.000 | kr.1.27674 | kr.1,276.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.18223 | kr.3,546.69 |
| Unit Price without VAT: | kr.3.97000 |
|---|---|
| Unit Price with VAT: | kr.4.96250 |

