SR211E334MAR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.49674
Datasheet

Similar


KEMET
In Stock: 1.479
Unit Price: kr.4.10000
Datasheet
SR21x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR211E334MAR

DigiKey Part Number
SR211E334MAR-ND
Manufacturer
Manufacturer Product Number
SR211E334MAR
Description
CAP CER 0.33UF 100V Z5U RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.33 µF ±20% 100V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.1.64582kr.1,645.82
Manufacturers Standard Package
Unit Price without VAT:kr.1.64582
Unit Price with VAT:kr.2.05728