
SR211E104MARTR1 | |
---|---|
DigiKey Part Number | 478-7332-2-ND - Tape & Reel (TR) 478-7332-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR211E104MARTR1 |
Description | CAP CER 0.1UF 100V Z5U RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 100V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.82000 | kr.2.82 |
10 | kr.1.70200 | kr.17.02 |
50 | kr.1.26840 | kr.63.42 |
100 | kr.1.13470 | kr.113.47 |
500 | kr.0.90842 | kr.454.21 |
1.000 | kr.0.83853 | kr.838.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.68919 | kr.2,067.57 |
6.000 | kr.0.64943 | kr.3,896.58 |
9.000 | kr.0.62951 | kr.5,665.59 |
15.000 | kr.0.60744 | kr.9,111.60 |
21.000 | kr.0.59596 | kr.12,515.16 |
30.000 | kr.0.55538 | kr.16,661.40 |
Unit Price without VAT: | kr.2.82000 |
---|---|
Unit Price with VAT: | kr.3.52500 |