
SR211C223KARTR1 | |
|---|---|
DigiKey Part Number | 478-7329-2-ND - Tape & Reel (TR) 478-7329-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR211C223KARTR1 |
Description | CAP CER 0.022UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.94000 | kr.2.94 |
| 10 | kr.1.79800 | kr.17.98 |
| 50 | kr.1.34140 | kr.67.07 |
| 100 | kr.1.20060 | kr.120.06 |
| 500 | kr.0.96396 | kr.481.98 |
| 1.000 | kr.0.89088 | kr.890.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.79789 | kr.2,393.67 |
| 6.000 | kr.0.73017 | kr.4,381.02 |
| 9.000 | kr.0.67146 | kr.6,043.14 |
| 15.000 | kr.0.66843 | kr.10,026.45 |
| 21.000 | kr.0.66599 | kr.13,985.79 |
| Unit Price without VAT: | kr.2.94000 |
|---|---|
| Unit Price with VAT: | kr.3.67500 |

