SR211A682JARTR1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.14.17349
Datasheet

Direct


TDK
In Stock: 412
Unit Price: kr.3.17000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: kr.0.90066
Datasheet

Similar


KEMET
In Stock: 598
Unit Price: kr.6.15000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.3.17000
Datasheet
6800 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR211A682JARTR1

DigiKey Part Number
SR211A682JARTR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR211A682JARTR1
Description
CAP CER 6800PF 100V NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±5%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR211A682FARTR1KYOCERA AVX0SR211A682FARTR1-NDkr.14.17349Upgrade
FK26C0G2A682JN000TDK412445-FK26C0G2A682JN000-NDkr.3.17000Direct
FK26C0G2E682JN000TDK0445-FK26C0G2E682JN000-NDkr.0.90066Upgrade
C330C682J1G5TAKEMET598399-4419-NDkr.6.15000Similar
FK16C0G2A682JN020TDK0445-8336-NDkr.3.17000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.16465kr.9,493.95
Manufacturers Standard Package
Unit Price without VAT:kr.3.16465
Unit Price with VAT:kr.3.95581