
SR211A681JAR | |
|---|---|
DigiKey Part Number | 478-7681-ND |
Manufacturer | |
Manufacturer Product Number | SR211A681JAR |
Description | CAP CER 680PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR211A681JAR Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR151A681JAR | KYOCERA AVX | 1.496 | 478-11008-ND | kr.2.85000 | Similar |
| C317C681J1G5TA | KEMET | 1.159 | 399-4248-ND | kr.3.30000 | Direct |
| C322C681J1G5TA | KEMET | 1.057 | 399-4376-ND | kr.3.36000 | Direct |
| FK28C0G2A681JN000 | TDK | 595 | 445-FK28C0G2A681JN000-ND | kr.1.97000 | Direct |
| RDE5C2A681J0K1H03B | Murata Electronics | 572 | 490-8794-ND | kr.3.42000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.2.47300 | kr.24.73 |
| 50 | kr.1.87280 | kr.93.64 |
| 100 | kr.1.68830 | kr.168.83 |
| 500 | kr.1.37680 | kr.688.40 |
| 1.000 | kr.1.28049 | kr.1,280.49 |
| 3.000 | kr.1.16161 | kr.3,484.83 |
| 5.000 | kr.1.11767 | kr.5,588.35 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |

