SR21x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR211A330JARTR1

DigiKey Part Number
478-7324-2-ND - Tape & Reel (TR)
478-7324-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR211A330JARTR1
Description
CAP CER 33PF 100V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
33 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.210
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.20000kr.3.20
10kr.1.95800kr.19.58
50kr.1.46680kr.73.34
100kr.1.31580kr.131.58
500kr.1.06164kr.530.82
1.000kr.0.98304kr.983.04
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.85295kr.2,558.85
6.000kr.0.78718kr.4,723.08
9.000kr.0.76432kr.6,878.88
15.000kr.0.74579kr.11,186.85
21.000kr.0.74057kr.15,551.97
Manufacturers Standard Package
Unit Price without VAT:kr.3.20000
Unit Price with VAT:kr.4.00000