
SR211A221JARTR1 | |
|---|---|
DigiKey Part Number | 478-7323-2-ND - Tape & Reel (TR) 478-7323-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR211A221JARTR1 |
Description | CAP CER 220PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR211A221JAATR1 | KYOCERA AVX | 4.644 | 478-11029-1-ND | kr.2.92000 | Direct |
| SR211A221JAR | KYOCERA AVX | 2.008 | 478-5735-ND | kr.2.92000 | Direct |
| C317C221J1G5TA | KEMET | 2.205 | 399-4221-ND | kr.2.60000 | Direct |
| FK28C0G2A221JN000 | TDK | 1.807 | 445-FK28C0G2A221JN000-ND | kr.1.97000 | Direct |
| K221J15C0GH5TH5 | Vishay Beyschlag/Draloric/BC Components | 7.978 | BC1065CT-ND | kr.2.54000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.12200 | kr.11.22 |
| 50 | kr.0.81660 | kr.40.83 |
| 100 | kr.0.72210 | kr.72.21 |
| 500 | kr.0.56426 | kr.282.13 |
| 1.000 | kr.0.51551 | kr.515.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.87959 | kr.2,638.77 |
| 6.000 | kr.0.83199 | kr.4,991.94 |
| 9.000 | kr.0.80815 | kr.7,273.35 |
| 15.000 | kr.0.78172 | kr.11,725.80 |
| 21.000 | kr.0.76627 | kr.16,091.67 |
| 30.000 | kr.0.75140 | kr.22,542.00 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

