
SR211A150JARTR1 | |
|---|---|
DigiKey Part Number | 478-11027-2-ND - Tape & Reel (TR) 478-11027-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR211A150JARTR1 |
Description | CAP CER 15PF 100V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.18000 | kr.5.18 |
| 10 | kr.2.79700 | kr.27.97 |
| 50 | kr.2.05060 | kr.102.53 |
| 100 | kr.1.67420 | kr.167.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.27241 | kr.3,817.23 |
| Unit Price without VAT: | kr.5.18000 |
|---|---|
| Unit Price with VAT: | kr.6.47500 |

