SR21x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR211A102KARTR1

DigiKey Part Number
478-SR211A102KARTR1TR-ND - Tape & Reel (TR)
478-SR211A102KARTR1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR211A102KARTR1
Description
CAP CER 1000PF 100V NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.388
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.65000kr.3.65
10kr.2.25900kr.22.59
50kr.1.70500kr.85.25
100kr.1.53410kr.153.41
500kr.1.24710kr.623.55
1.000kr.1.15834kr.1,158.34
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.06980kr.3,209.40
6.000kr.1.01513kr.6,090.78
9.000kr.0.98775kr.8,889.75
15.000kr.0.95739kr.14,360.85
21.000kr.0.93965kr.19,732.65
30.000kr.0.92258kr.27,677.40
36.000kr.0.91449kr.32,921.64
72.000kr.0.88724kr.63,881.28
Manufacturers Standard Package
Unit Price without VAT:kr.3.65000
Unit Price with VAT:kr.4.56250