1000 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR211A102KARTR1

DigiKey Part Number
478-SR211A102KARTR1TR-ND - Tape & Reel (TR)
478-SR211A102KARTR1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR211A102KARTR1
Description
CAP CER 1000PF 100V NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.238
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.80000kr.3.80
10kr.2.32700kr.23.27
50kr.1.75620kr.87.81
100kr.1.58060kr.158.06
500kr.1.28486kr.642.43
1.000kr.1.19338kr.1,193.38
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.08055kr.3,241.65
6.000kr.1.02533kr.6,151.98
9.000kr.0.99767kr.8,979.03
15.000kr.0.96701kr.14,505.15
21.000kr.0.94909kr.19,930.89
30.000kr.0.93184kr.27,955.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.80000
Unit Price with VAT:kr.4.75000