SR21x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR211A102JAATR1

DigiKey Part Number
478-11568-2-ND - Tape & Reel (TR)
478-11568-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR211A102JAATR1
Description
CAP CER 1000PF 100V NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 655
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.54000kr.4.54
10kr.4.23000kr.42.30
50kr.1.61400kr.80.70
100kr.1.50590kr.150.59
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.41521kr.4,245.63
6.000kr.1.34842kr.8,090.52
9.000kr.1.31495kr.11,834.55
15.000kr.1.27787kr.19,168.05
21.000kr.1.25618kr.26,379.78
30.000kr.1.23532kr.37,059.60
36.000kr.1.22544kr.44,115.84
Manufacturers Standard Package
Unit Price without VAT:kr.4.54000
Unit Price with VAT:kr.5.67500