0.47 µF ±20% 50V Ceramic Capacitor Z5U Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR205E474MAR

DigiKey Part Number
478-4858-ND
Manufacturer
Manufacturer Product Number
SR205E474MAR
Description
CAP CER 0.47UF 50V Z5U RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
EDA/CAD Models
SR205E474MAR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
10°C ~ 85°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.200" (5.08mm)
Tolerance
±20%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR215E474MARKYOCERA AVX284478-4866-NDkr.3.04000Similar
C320C474M5U5TAKEMET3.113399-4309-NDkr.3.42000Similar
C322C474M5U5TAKEMET12.445399-4374-NDkr.3.42000Similar
C330C474M5U5TAKEMET723399-4417-NDkr.4.12000Similar
In-Stock: 190
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
10kr.1.85800kr.18.58
50kr.1.38460kr.69.23
100kr.1.23950kr.123.95
500kr.0.99526kr.497.63
1.000kr.0.91981kr.919.81
3.000kr.0.82678kr.2,480.34
5.000kr.0.79240kr.3,962.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000